Part Details for 125512 by Wakefield-Vette
Overview of 125512 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 125512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0714
|
Newark | 7.20" Wide X 36" Flatback Heatsink 16316 Xx6438-2 Rohs Compliant: Yes |Wakefield Thermal 125512 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7300 / $139.5200 | Buy Now |
DISTI #
345-1959-ND
|
DigiKey | 7.20WX36" EXTRUSI 16316 XX6438-2 Min Qty: 25 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$118.8292 | Buy Now |
DISTI #
567-125512
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 7.20" Wide, Flatback Heat Sink 16316 xx6438-2 RoHS: Compliant | 0 |
|
$112.9200 / $113.7000 | Order Now |
DISTI #
74652667
|
RS | 7.20 Wide x 36 Flatback heatsink 16316 xx6438-2 | Wakefield 125512 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$99.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.9500 / $189.4100 | Buy Now |
DISTI #
125512
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$135.4500 / $180.6000 | RFQ |
DISTI #
125512
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$112.0400 | Buy Now |
DISTI #
000000000006351395
|
Sager | SHORT LENGTH EXTRUSION - 7.20 WIDE X 36 FLATBACK HEATSINK 16316 XX6438-2 Min Qty: 25 | 0 |
|
$110.2500 / $113.3200 | Buy Now |