Part Details for 1259-7SURSYGW/S530-A3 by Everlight Electronics Co Ltd
Overview of 1259-7SURSYGW/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1259-7SURSYGW/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-597SURSYGWS530A3
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.1760 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1729 | Buy Now |
DISTI #
LED13054
|
Rutronik | LED 3MM BI-COLOR WITH C.C. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 18500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0690 / $0.0787 | Buy Now |
DISTI #
1259-7SURSYGW/S530-A3
|
Avnet Asia | LED Bi-Color Red/Yellow Green 632nm/575nm 3-Pin Bag (Alt: 1259-7SURSYGW/S530-A3) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3912591604
|
EBV Elektronik | (Alt: 3912591604) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 20mA -40+85 Common cathode Orange-redGreen-yellow 60 3mm 60mW PluginD3mm Light Emitting Diodes (LED) ROHS | 44215 |
|
$0.0471 / $0.0903 | Buy Now |
Part Details for 1259-7SURSYGW/S530-A3
1259-7SURSYGW/S530-A3 CAD Models
1259-7SURSYGW/S530-A3 Part Data Attributes
|
1259-7SURSYGW/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1259-7SURSYGW/S530-A3
Everlight Electronics Co Ltd
Dual Color LED, Hyper Red/super Yellow Green, Diffused White, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HYPER RED/SUPER YELLOW GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 80.0/32.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 632/575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2 mm | |
Viewing Angle | 60 deg |