Part Details for 125LD10UL-R by Vishay Intertechnologies
Results Overview of 125LD10UL-R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
125LD10UL-R Information
125LD10UL-R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
125LD10UL-R Part Data Attributes
|
|
125LD10UL-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
125LD10UL-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.001uF, 3320,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 3320 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 13.2 Mm | |
| JESD-609 Code | e3 | |
| Length | 8.4 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Size Code | 3320 | |
| Temperature Characteristics Code | Y5V | |
| Temperature Coefficient | 22/-82% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 10 Mm | |
| Width | 5 Mm |