Part Details for 1270.1010 by Mentor Graphics
Overview of 1270.1010 by Mentor Graphics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1270.1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C3760
|
Newark | Light Pipe, 20 Position, 90Deg, Length:21.6Mm, No. Of Light Pipes:20Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Mentor 1270.1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$2.4000 / $4.7900 | Buy Now |
DISTI #
1270.1010
|
TME | Fiber for LED, round, Ø3mm, No.of mod: 20, Front: flat Min Qty: 1 | 600 |
|
$1.6000 / $3.3100 | Buy Now |
DISTI #
31G8876
|
Bürklin Elektronik | Light guide, rund, zweireihig, liegend, 8.1 mm, 20-fach Min Qty: 1 | 249 |
|
$1.1576 / $1.6986 | Buy Now |
DISTI #
3245263
|
element14 Asia-Pacific | LIGHT PIPE, 20 WAY, 90DEG RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$2.8762 / $5.2053 | Buy Now |
DISTI #
3245263
|
Farnell | LIGHT PIPE, 20 WAY, 90DEG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 196 |
|
$2.8944 / $4.4926 | Buy Now |