-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 260 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127050-0109
|
Avnet Americas | Conn Housing PIN 260 POS Crimp ST Panel Mount - Bulk (Alt: 127050-0109) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-127050-0109
|
Mouser Electronics | High Speed / Modular Connectors DLM5-260P RoHS: Compliant | 23 |
|
$267.5000 / $271.5700 | Buy Now |
|
Onlinecomponents.com | Conn Housing PIN 260 POS Crimp ST Panel Mount RoHS: Compliant |
101 In Stock |
|
$179.2300 / $197.0800 | Buy Now |
DISTI #
DLM5-260P
|
TTI | High Speed / Modular Connectors 127050-0109 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$202.2700 / $214.6500 | Buy Now |
DISTI #
127050-0109
|
Avnet Americas | Conn Housing PIN 260 POS Crimp ST Panel Mount - Bulk (Alt: 127050-0109) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
127050-0109
|
Avnet Americas | Conn Housing PIN 260 POS Crimp ST Panel Mount - Bulk (Alt: 127050-0109) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
127050-0109
|
Avnet Abacus | Conn Housing PIN 260 POS Crimp ST Panel Mount (Alt: 127050-0109) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing PIN 260 POS Crimp ST Panel Mount RoHS: Compliant |
101 In Stock |
|
$179.2300 / $197.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127050-0109
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0109
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2416-003; 030-2410-003; 030-2409-003; 110238-0480, EMI/RFI SHIELDED TYPE, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body Breadth | 1.378 inch | |
Body Depth | 0.91 inch | |
Body Length | 4.255 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 127050-0109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127050-0109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111986-0014 | Rack and Panel Connector, 260 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 127050-0109 vs 111986-0014 |