-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 260 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing RCP 260 POS Crimp ST Panel Mount Automotive RoHS: Compliant |
19 In Stock |
|
$115.8200 / $158.8600 | Buy Now |
DISTI #
62994526
|
Verical | Rectangular Connector, Female, 260 Positions, Cable Mount Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$169.2528 / $195.8816 | Buy Now |
DISTI #
DLM5-260R
|
TTI | High Speed / Modular Connectors 127050-0110 Min Qty: 45 Package Multiple: 1 Container: Each | Americas - 0 |
|
$111.1800 / $121.8700 | Buy Now |
DISTI #
127050-0110
|
TTI | High Speed / Modular Connectors Min Qty: 45 Package Multiple: 1 | Americas - 0 |
|
$169.1300 | Buy Now |
DISTI #
127050-0110
|
Avnet Abacus | Conn Housing SKT 260 POS Crimp ST Panel Mount (Alt: 127050-0110) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1213047
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$109.2111 / $121.0095 | Buy Now |
|
Master Electronics | Conn Housing RCP 260 POS Crimp ST Panel Mount Automotive RoHS: Compliant |
19 In Stock |
|
$115.8200 / $158.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127050-0110
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0110
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2494-001; 030-2492-001; 030-2491-001; 110238-0484, EMI/RFI SHIELDED TYPE, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body Breadth | 1.378 inch | |
Body Depth | 0.81 inch | |
Body Length | 4.255 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |