Part Details for 127050-0204 by ITT Interconnect Solutions
Overview of 127050-0204 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127050-0204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127050-0204
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 127050-0204) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DLM1-156P
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: DLM1-156P) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$85.6250 / $247.0860 | Buy Now |
DISTI #
25K2309
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 25K2309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$186.5900 / $210.4300 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
32 In Stock 360 Factory Stock |
|
$192.5400 / $220.6500 | Buy Now |
DISTI #
127050-0204
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 127050-0204) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DLM1-156P
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: DLM1-156P) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$85.6250 / $247.0860 | Buy Now |
DISTI #
25K2309
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 25K2309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$186.5900 / $210.4300 | Buy Now |
DISTI #
127050-0204
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 127050-0204) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DLM1-156P
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: DLM1-156P) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$85.6250 / $247.0860 | Buy Now |
DISTI #
25K2309
|
Avnet Americas | Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 25K2309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$186.5900 / $210.4300 | Buy Now |
Part Details for 127050-0204
127050-0204 CAD Models
127050-0204 Part Data Attributes
|
127050-0204
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0204
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2416-003; 030-2410-003; 030-2409-003; 110238-0482, EMI/RFI SHIELDED TYPE, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body Breadth | 0.977 inch | |
Body Depth | 0.91 inch | |
Body Length | 4.255 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 127050-0204
This table gives cross-reference parts and alternative options found for 127050-0204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127050-0204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111496-0000 | Rack and Panel Connector, 156 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 127050-0204 vs 111496-0000 |
DLM1-156P | Rack and Panel Connector, 156 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 127050-0204 vs DLM1-156P |