Part Details for 127050-0224 by ITT Interconnect Solutions
Overview of 127050-0224 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127050-0224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DLM3-60R
|
Avnet Americas | Conn Rectangular RCP 60 POS 2.54mm Crimp ST Panel Mount T/R - Bulk (Alt: CAN DLM3-60R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DLM3-60R
|
Avnet Americas | Conn Rectangular RCP 60 POS 2.54mm Crimp ST Panel Mount T/R - Bulk (Alt: DLM3-60R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4000 / $107.6760 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 60 POS Crimp ST Cable Mount RoHS: Compliant |
41 In Stock |
|
$68.2000 / $88.4500 | Buy Now |
DISTI #
68483762
|
Verical | Conn Rectangular F 60 POS Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$95.2528 / $110.9787 | Buy Now |
DISTI #
DLM3-60R
|
TTI | High Speed / Modular Connectors 127050-0224 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$69.9100 / $92.9300 | Buy Now |
DISTI #
CAN DLM3-60R
|
Avnet Americas | Conn Rectangular RCP 60 POS 2.54mm Crimp ST Panel Mount T/R - Bulk (Alt: CAN DLM3-60R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DLM3-60R
|
Avnet Americas | Conn Rectangular RCP 60 POS 2.54mm Crimp ST Panel Mount T/R - Bulk (Alt: DLM3-60R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4000 / $107.6760 | Buy Now |
DISTI #
CAN DLM3-60R
|
Avnet Americas | Conn Rectangular RCP 60 POS 2.54mm Crimp ST Panel Mount T/R - Bulk (Alt: CAN DLM3-60R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DLM3-60R
|
Avnet Americas | Conn Rectangular RCP 60 POS 2.54mm Crimp ST Panel Mount T/R - Bulk (Alt: DLM3-60R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4000 / $107.6760 | Buy Now |
DISTI #
127050-0224
|
Avnet Abacus | Conn Rectangular RCP 60 POS 2.54mm Crimp ST Panel Mount T/R (Alt: 127050-0224) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 127050-0224
127050-0224 CAD Models
127050-0224 Part Data Attributes
|
127050-0224
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0224
ITT Interconnect Solutions
Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2494-001; 030-2492-001; 030-2491-001; 110238-0484, EMI/RFI SHIELDED TYPE, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |