There are no models available for this part yet.
Overview of 127050-0356 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61127-0500LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), VTB, 3.3V, 0mm s/o | |
77317-103-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 56 Positions ,2.54mm (0.100in) Pitch, | |
77317-803-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 56 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 127050-0356 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DLM1-156PC-F
|
Avnet Americas | Conn Rectangular PL 156 POS 2.54mm Solder ST Panel Mount T/R - Bulk (Alt: DLM1-156PC-F) Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$225.7250 / $428.5340 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$289.0100 / $848.2400 | Buy Now | ||
DISTI #
127050-0356
|
Avnet Abacus | Conn Rectangular PL 156 POS 2.54mm Solder ST Panel Mount T/R (Alt: 127050-0356) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$289.0100 / $848.2400 | Buy Now |