There are no models available for this part yet.
Overview of 1271-12-43 by McLennan Servo Supplies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1271C-162MLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1271C-162MLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for 1271-12-43 by McLennan Servo Supplies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15J3003
|
Newark | Geared Dc Motor, 12 V, 40 Rpm, 3.8 N-Cm |Mclennan 1271-12-43 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$33.0900 | Buy Now |