Part Details for 1273.1010 by Mentor Graphics
Overview of 1273.1010 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for 1273.1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C3768
|
Newark | Light Pipe, 10 Position, 90Deg, Length:14.4Mm, No. Of Light Pipes:10Pipes, Light Pipe Shape:Rectangular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Mentor 1273.1010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$0.5230 / $1.3100 | Buy Now |
DISTI #
1273.1010
|
TME | Fiber for LED, rectangular, 2x5mm, No.of mod: 10, Front: flat Min Qty: 1 | 13 |
|
$0.5450 / $1.4850 | Buy Now |