Part Details for 128-411 by Altech Corporation
Overview of 128-411 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1904
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:137Mm, External Width - Metric:254Mm, External Depth - Metric:180Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 128-411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6800 / $111.1100 | Buy Now |
DISTI #
128-411-ND
|
DigiKey | BOX PLASTIC GRAY 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.6900 | Buy Now |
DISTI #
845-128411
|
Mouser Electronics | Enclosures for Industrial Automation PC2518-14f-m, 254x180x137mm Enclosure | 0 |
|
$76.6700 / $82.6900 | Order Now |
DISTI #
71232842
|
RS | Industrial Enclosure, Polycarbonate, Gray, M Knockouts | Altech Corp 128-411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9900 / $83.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$72.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$73.1000 / $92.7000 | Buy Now |
|
Powell Electronics | PC2518-14f-m, 254x180x137mm Enclosure Min Qty: 1 | 2 |
|
$94.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$73.1000 / $92.7000 | Buy Now |
DISTI #
10106563
|
TestEquity LLC | Altech 128-411 Enclosure, Polycarbonate, Gray, Metric Knockouts, 10" x 7.09", TK Series | 0 |
|
$90.9700 | Buy Now |