There are no models available for this part yet.
Overview of 1282.1404 by Mentor Graphics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPD4012-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-822MRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1282.1404 by Mentor Graphics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MR-1282.1404
|
TME | Fiber for LED, round, Ø3.2mm, Front: flat, straight, IP68 Min Qty: 1 | 897 |
|
$0.3680 / $1.0150 | Buy Now |