Part Details for 128417 by Brady Worldwide Inc
Overview of 128417 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128417-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 10 column, 110 position, Right Angle Header, Right Guide Pin. | |
10128417-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 10 column, 110 position, Right Angle Header, No Guide Pin. | |
10128417-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 10 column, 110 position, Right Angle Header, Left Guide Pin. |
Price & Stock for 128417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W3887
|
Newark | B302 10X14, Notice, Fed Reg-No Food/Sign |Brady 128417 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now |
|
Onlinecomponents.com | Sign, Notice, 10X14", Blk/Ble/White, Thickness: 0.010", 128417 RoHS: Compliant |
2 In Stock |
|
$28.2300 / $29.3900 | Buy Now |
|
Master Electronics | Sign, Notice, 10X14", Blk/Ble/White, Thickness: 0.010", 128417 RoHS: Compliant |
2 In Stock |
|
$28.2300 / $29.3900 | Buy Now |