There are no models available for this part yet.
Overview of 1296.2034 by Mentor Graphics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2034-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2034-AL | Coilcraft Inc | SMPS Transformer, 1800W |
Price & Stock for 1296.2034 by Mentor Graphics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1296.2034
|
TME | Fiber for LED, round, Ø2mm, No.of mod: 12, Front: convex Min Qty: 1 | 279 |
|
$1.1400 / $3.3800 | Buy Now |