Part Details for 1296.2062 by Mentor Graphics
Overview of 1296.2062 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2062-AL | Coilcraft Inc | SMPS Transformer, 6.6W |
Price & Stock for 1296.2062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1296.2062
|
TME | Fiber for LED, round, Ø2mm, No.of mod: 12, Front: convex Min Qty: 1 | 0 |
|
$2.2600 / $4.0500 | RFQ |