Diodes
12F40
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of 12F40 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
59112-F40-22-140LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions.
59112-F40-08-135LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 16 Positions.
59112-F40-20-155LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions.

Price & Stock for 12F40 by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components Rectifier Diode, 400 Volt, DO-203AA 1
  • 1 $6.3000
$6.3000 Buy Now

CAD Models for 12F40 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12F40 by International Rectifier

12F40
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.26 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
280 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
CECC50009-037
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 12F40
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for 12F40

This table gives cross-reference parts and alternative options found for 12F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12F40 Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Semiconductors 12F40 vs 12F40
Part Number Description Manufacturer Compare
BYX46-400 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 22A, Silicon YAGEO Corporation 12F40 vs BYX46-400
NTE5883 Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, NTE Electronics Inc 12F40 vs NTE5883
1N1199R 12 A, 50 V, SILICON, RECTIFIER DIODE, DO-203AA Motorola Mobility LLC 12F40 vs 1N1199R
1N3619R Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation 12F40 vs 1N3619R
12FR60 Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 12F40 vs 12FR60
1N1199RA Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA Motorola Semiconductor Products 12F40 vs 1N1199RA
1N1199RAE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN Microsemi Corporation 12F40 vs 1N1199RAE3
NTE5871 Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-4, NTE Electronics Inc 12F40 vs NTE5871
12FR60 Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Semiconductors 12F40 vs 12FR60
12F40 Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 12F40 vs 12F40

Related Parts for 12F40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12F40 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12F40 by International Rectifier

Select Manufacturer
Which Manufacturer of 12F40 would you like to use for your alert(s)?
  • Please alert me when 12F40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12F40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12F40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12F40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12F40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12F40 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: