Part Details for 12SWS0809 by Essentra Components
Results Overview of 12SWS0809 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12SWS0809 Information
12SWS0809 by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12SWS0809
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 9.6 mm (0.378 in) - Base Height 4 mm (0.156 in) - Base Outside Diameter 4.9 mm (.194 in) - Compatible Screw Sizes 4 COO: United States RoHS: Compliant | 0 |
|
$0.0435 / $0.0710 | Buy Now |
|
DISTI #
144-12SWS0809
|
Mouser Electronics | Washers Shoulder Washer, .116 ID, .378 OD, .194 Shank OD RoHS: Compliant | 0 |
|
$0.0570 / $0.1700 | Order Now |
|
DISTI #
RIC12SWS0809
|
DB Roberts | SHOULDER WASHER, .116 ID, .378 | 0 |
|
RFQ |