Part Details for 12SWS1145 by Essentra Components
Results Overview of 12SWS1145 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12SWS1145 Information
12SWS1145 by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12SWS1145
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12SWS1145-ND
|
DigiKey | WASHER SHOULDER NYLON Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0905 | Buy Now |
|
DISTI #
144-12SWS1145
|
Mouser Electronics | Washers Shoulder Washer, .318 ID, .562 OD, .400 Shank OD RoHS: Compliant | 1159 |
|
$0.0740 / $0.1800 | Buy Now |
|
DISTI #
72081133
|
RS | SHOULDER WASHER, .318 ID, .562 OD, .400 SHANK OD Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 | RFQ |
|
|
Future Electronics | SW Series 0.76mm Nylon Shoulder Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.0580 / $0.0624 | Buy Now |
|
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 14.3 mm (0.562 in) - Base Height 0.8 mm (0.030 in) - Base Outside Diameter 10.2 mm (0.400 in) - Compatible Screw Sizes 5/16 COO: United States RoHS: Compliant | 0 |
|
$0.0513 / $0.0858 | Buy Now |