-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9324
|
Newark | Tantalum Capacitor, 10Uf, 12.5V, 20%, 1411, Full Reel, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):12.5V, Manufacturer Size Code:B1, Esr:0.08Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Panasonic 12TPC10M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4290 | Buy Now |
DISTI #
97W9323
|
Newark | Tantalum Capacitor, 10Uf, 12.5V, 20%, 1411, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):12.5V, Manufacturer Size Code:B1, Esr:0.08Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Qualification:- Rohs Compliant: Yes |Panasonic 12TPC10M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6120 / $0.6750 | Buy Now |
DISTI #
P16229CT-ND
|
DigiKey | CAP TANT POLY 10UF 12.5V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1565 In Stock |
|
$0.3198 / $1.0700 | Buy Now |
DISTI #
12TPC10M
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 12.5 V, ± 20%, B1, 80 mohm, 1411 [3528-11 Metric] - Tape and Reel (Alt: 12TPC10M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3117 / $0.3529 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 10uF 12.5VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.08 Ohm 105C T/R RoHS: Compliant |
6000 In Stock |
|
$0.3188 / $0.3548 | Buy Now |
DISTI #
12TPC10M
|
TTI | Tantalum Capacitors - Polymer 12.5volts 10uF ESR 80mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3890 | Buy Now |
DISTI #
12TPC10M.
|
TTI | Tantalum Capacitors - Polymer 10UF 12.5V 20% ESR 80 3528-11 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$1.0700 | Buy Now |
DISTI #
12TPC10M
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 12.5 V, ± 20%, B1, 80 mohm, 1411 [3528-11 Metric] - Tape and Reel (Alt: 12TPC10M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3117 / $0.3529 | Buy Now |
DISTI #
12TPC10M
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 12.5 V, ± 20%, B1, 80 mohm, 1411 [3528-11 Metric] - Tape and Reel (Alt: 12TPC10M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3117 / $0.3529 | Buy Now |
DISTI #
12TPC10M
|
Avnet Abacus | Tantalum Polymer Capacitor, 10 uF, 12.5 V, � 20%, B1, 80 mohm, 1411 [3528-11 Metric] - Tape and Reel (Alt: 12TPC10M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12TPC10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
12TPC10M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0125 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 800 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 12TPC10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12TPC10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520T106M12RAHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | 12TPC10M vs T520T106M12RAHE080 |