-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, Male, Solder Terminal, #4-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC13-000011
|
Heilind Electronics | UTCA INPUT CONNECTOR 7W2 DUAL | Americas - 0 in Stock |
|
$26.6732 / $34.3565 | Buy Now |
DISTI #
COC13-000011
|
Interstate Connecting Components | UTCA INPUT CONNECTOR 7W2 DUAL | 0 |
|
$26.6732 / $34.3565 | Buy Now |
|
CDM Electronics | MICRO TCA POWER MODUL INPUT CONNECTOR Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.4400 / $39.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13-000011
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
13-000011
Conec Corporation
D Type Connector, Male, Solder Terminal, #4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | DESIGN 7W2/7W2 | |
Body Breadth | 1.02 inch | |
Body Depth | 0.615 inch | |
Body Length | 1.544 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL,VDE,CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |