Part Details for 13-505390 by Conec Corporation
Overview of 13-505390 by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13-505390
13-505390 CAD Models
13-505390 Part Data Attributes
|
13-505390
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
13-505390
Conec Corporation
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN (200) OVER NICKEL (80) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 13-505390
This table gives cross-reference parts and alternative options found for 13-505390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13-505390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PHCV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 13-505390 vs L717TWB5W5PHCV4RRM6 |
DBM-5C5P-OL4-A191-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | 13-505390 vs DBM-5C5P-OL4-A191-K87 |
L777TWB5W5PEP3V3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 13-505390 vs L777TWB5W5PEP3V3RRM6 |
L77TWB5W5PHCSV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 13-505390 vs L77TWB5W5PHCSV4RRM6 |
L717TWB5W5PMCVFMRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 13-505390 vs L717TWB5W5PMCVFMRM6 |
L77TWB5W5PP3SYRM53 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 13-505390 vs L77TWB5W5PP3SYRM53 |
DB5W5PA4F | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol FCi | 13-505390 vs DB5W5PA4F |
L717TWB5W5PMP2SV3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 13-505390 vs L717TWB5W5PMP2SV3FRM6 |
L177TWB5W5PMP2V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 13-505390 vs L177TWB5W5PMP2V4RRM6 |
DBMD5C5PVK87A226 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 13-505390 vs DBMD5C5PVK87A226 |