Part Details for 130-5 by Wakefield-Vette
Overview of 130-5 by Wakefield-Vette
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8610
|
Newark | Spring Assembly, Fixing Type:Spring Assembly, For Use With:Wakefield 130 Series Crossbars, External Length:95.3Mm, External Width:22.4Mm, Product Range:-, Clamping Force Max:2000Lbf, Material:Stainless Steel Rohs Compliant: No |Wakefield Thermal 130-5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2200 / $51.8700 | Buy Now |
DISTI #
130-5-ND
|
DigiKey | COMPRESSION CLAMP ASSY FOR 130 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$45.3364 / $57.0900 | Buy Now |
DISTI #
567-130-5
|
Mouser Electronics | Heat Sinks Spring Assembly, 130 Series, 5 Leaves, 21.1mm RoHS: Compliant | 3 |
|
$45.3300 / $56.1200 | Buy Now |
DISTI #
70663402
|
RS | Spring Assembly for Compression Clamp 130 series | Wakefield 130-5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0900 | RFQ |
|
Onlinecomponents.com | Clamp - Compression Mounting Clamp Assemblies For Semiconductors To 57.2mm Diameter. RoHS: Compliant |
112 In Stock |
|
$44.0100 / $56.8100 | Buy Now |
DISTI #
51703378
|
Verical | Thermal Management, Precision Compression Mounting Clamp Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 108 |
|
$61.7456 / $71.2798 | Buy Now |
DISTI #
69081764
|
Verical | Thermal Management, Precision Compression Mounting Clamp Min Qty: 1 Package Multiple: 1 | Americas - 108 |
|
$61.7456 / $71.2798 | Buy Now |
DISTI #
130-5
|
Richardson RFPD | CLAMP COMPRESSION SYSTEM RoHS: Not Compliant Min Qty: 25 | 0 |
|
$45.6600 | Buy Now |
DISTI #
000000000000798152
|
Sager | Heat Sinks Spring Assembly, 130 Series, 5 Leaves, 21.1mm Min Qty: 1 | 0 |
|
$44.9300 / $55.8800 | Buy Now |
DISTI #
1385045
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$57.7176 | Buy Now |