Part Details for 1300 by Heyco
Overview of 1300 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1300-ND
|
DigiKey | WP 187 CLEAR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10828 In Stock |
|
$0.1140 / $0.2800 | Buy Now |
DISTI #
836-1300
|
Mouser Electronics | Conduit Fittings & Accessories WP 187 CLEAR RoHS: Compliant | 11191 |
|
$0.0820 / $0.2200 | Buy Now |
DISTI #
72243558
|
RS | Hole Plug, Polycarbonate, Clear, Hole Size 0.187 in, WP Series | Heyco 1300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9450 |
|
$0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0875 | Buy Now |
|
Onlinecomponents.com | WP 187 Heyco® Window "View Port" Plugs RoHS: Compliant | 0 |
|
$0.0697 / $0.1345 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
DISTI #
HEY1300
|
DB Roberts | WP 187 CLEAR | 0 |
|
RFQ |
Part Details for 1300
1300 CAD Models
1300 Part Data Attributes
|
1300
Heyco
Buy Now
|
Compare Parts:
1300
Heyco
|
Samacsys Manufacturer | Heyco |