Part Details for 1300140078 by Woodhead Molex
Results Overview of 1300140078 by Woodhead Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1300140078 Information
1300140078 by Woodhead Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1300140078
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Cable Assembly Pigtail 0.305m 16AWG Circular 8 POS M Mini-Change® COO: Mexico RoHS: Compliant |
39 Partner Stock |
|
$43.9100 / $46.6400 | Buy Now |
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
|
Quest Components | 1 |
|
$52.0000 | Buy Now | |
|
|
Master Electronics | Cable Assembly Pigtail 0.305m 16AWG Circular 8 POS M Mini-Change® COO: Mexico RoHS: Compliant |
39 Partner Stock |
|
$43.9100 / $46.6400 | Buy Now |