Part Details for 13008-041MESA by Vishay Intertechnologies
Overview of 13008-041MESA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13008-041MESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13008-041MESA
|
Avnet Americas | Cap Tant Solid 330uF 20V F CASE 20% (7.6 X 6 X 4.7mm) SMD 100 Ohm 125°C T/R - Tape and Reel (Alt: 13008-041MESA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$15.1740 / $19.2766 | Buy Now |
DISTI #
13008-041MESA
|
Avnet Americas | Cap Tant Solid 330uF 20V F CASE 20% (7.6 X 6 X 4.7mm) SMD 100 Ohm 125°C T/R - Tape and Reel (Alt: 13008-041MESA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$12.4889 | Buy Now |
DISTI #
75-13008-041MESA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD RoHS: Not Compliant | 0 |
|
$13.6300 / $13.9100 | Order Now |
Part Details for 13008-041MESA
13008-041MESA CAD Models
13008-041MESA Part Data Attributes
|
13008-041MESA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
13008-041MESA
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.066 mA | |
Length | 6.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2424 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |