Part Details for 13008-080KESC/HR99 by Vishay Intertechnologies
Overview of 13008-080KESC/HR99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13008-080KESC/HR99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13008-080KESC/HR99
|
Avnet Americas | Cap Tant Solid 10uF 63V D CASE 10% 7664-35 T/R (Alt: 13008-080KESC/HR99) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
13008-080KESC/HR99
|
TTI | Tantalum Capacitors - Solid SMD 10UF 63V 10% D Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$14.9100 / $18.0100 | Buy Now |