13017-17MS
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED

Overview of 13017-17MS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28117MSOPEVAL1Z Renesas Electronics Corporation Evaluation Board for Precision Single Low Noise Op Amps in MSOP-8 Packages
SLG46517M-SKT Renesas Electronics Corporation GreenPAK SLG46517 Development Kit with Socket Adapter
67013-017LF Amphenol Communications Solutions Berg Duflex Housing, single row, 17 Position.

Price & Stock for 13017-17MS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 13017-17MS
Avnet Americas T16S336M075T1ESZ - Bulk (Alt: 13017-17MS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 10 $62.0682
  • 20 $61.1878
  • 30 $59.8672
  • 50 $58.5466
  • 100 $57.2260
  • 500 $56.3456
  • 1,000 $55.0250
$55.0250 / $62.0682 Buy Now

CAD Models for 13017-17MS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 13017-17MS by Vishay Intertechnologies

13017-17MS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.56 mm
Dielectric Material
TANTALUM (WET)
ESR
2500 mΩ
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
409.5 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 13017-17MS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13017-17MS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13017-17MS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 13017-17MS would you like to use for your alert(s)?
  • Please alert me when 13017-17MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13017-17MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13017-17MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13017-17MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13017-17MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13017-17MS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: