Part Details for 130179-0330 by Molex
Overview of 130179-0330 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 130179-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301790330
|
Avnet Americas | Star Wheel Kit for JA KA and LA Balancers 2.13m Cable Length Carton - Bulk (Alt: 1301790330) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |