There are no models available for this part yet.
Overview of 130179-0718 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-183L | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-182L | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 130179-0718 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301790718
|
Avnet Americas | - Bulk (Alt: 1301790718) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |