Part Details for 130179-1100 by Molex
Overview of 130179-1100 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for 130179-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301791100
|
Avnet Americas | Insulated Cable Assembly with Swivel and Eye Hook for J/K/L Balancer - Bulk (Alt: 1301791100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |