Part Details for 1301790408 by Molex
Overview of 1301790408 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301790408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6603
|
Newark | Poly Wheel Pat Rail |Molex 1301790408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$559.6300 / $560.9300 | Buy Now |
DISTI #
2266-1301790408-ND
|
DigiKey | POLY WHEEL PAT RAIL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$533.4600 | Buy Now |
DISTI #
1301790408-ND
|
DigiKey | POLY WHEEL PAT RAIL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.4000 | Buy Now |
DISTI #
1301790408
|
Avnet Americas | Balancer Trolley for 3-1/4-Inch Patent Rail Polyurethane 300 Pound Capacity - Bulk (Alt: 1301790408) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301790408
|
Mouser Electronics | Cable Mounting & Accessories POLY WHEEL PAT RAIL | 0 |
|
$483.0000 | Order Now |
DISTI #
MOL130179-0408
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130179-0408 | Americas - 0 in Stock11 On Order |
|
Buy Now | |
DISTI #
10208855
|
TestEquity LLC | Molex 1301790408 Cable Mounting & Accessories Poly Wheel Pat Rail | 2 |
|
$427.5600 | Buy Now |