Part Details for 130660 by TE Connectivity
Overview of 130660 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 130660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2342
|
Newark | Terminals Ring 16-22Awg 5Mm |Amp Te Connectivity 130660 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.7900 | Buy Now |
DISTI #
11H1258
|
Newark | Pidg Ring Nyl |Amp Te Connectivity 130660 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 | Buy Now |
DISTI #
130660-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
8287 In Stock |
|
$0.2974 / $0.6100 | Buy Now |
DISTI #
130660
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.13mm 11.91mm Tin Loose Piece - Bulk (Alt: 130660) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2998 / $0.3283 | Buy Now |
DISTI #
571-130660
|
Mouser Electronics | Terminals RING 16-22AWG 5MM RoHS: Compliant | 10476 |
|
$0.2970 / $0.6100 | Buy Now |
DISTI #
70287053
|
RS | PIDG Seriesinsulated Tin Plated Crimp Ring Terminal, M5 Stud Size,22 to 16AWG, Red | TE Connectivity 130660 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4880 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2970 | Buy Now |
DISTI #
AMP130660
|
Heilind Electronics | PIDG RING NYL | Americas - 0 in Stock |
|
$0.3499 / $0.3551 | Buy Now |
|
Onlinecomponents.com | PIDG RING NYL RoHS: Compliant |
20475 In Stock |
|
$0.2886 / $0.5426 | Buy Now |
DISTI #
130660
|
TTI | Terminals RING 16-22AWG 5MM Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3060 / $0.3310 | Buy Now |
Part Details for 130660
130660 CAD Models
130660 Part Data Attributes
|
130660
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130660
TE Connectivity
PIDG RING NYL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 130660
This table gives cross-reference parts and alternative options found for 130660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 130660 vs 0-0130008-0 |
1SET121076R0000 | 1.65mm2 | TE Connectivity | 130660 vs 1SET121076R0000 |
6-36153-0 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 130660 vs 6-36153-0 |
1SET121082R0000 | 1.42mm2 | TE Connectivity | 130660 vs 1SET121082R0000 |
1SET121079R0000 | 1.6mm2 | TE Connectivity | 130660 vs 1SET121079R0000 |
152877 | 18-16 PIDG R/T 3/8 STUD ORANG | TE Connectivity | 130660 vs 152877 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | 130660 vs BACT12AC3 |
130044 | Ring Terminal, 1.65mm2 | TE Connectivity | 130660 vs 130044 |
7-51863-0 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 130660 vs 7-51863-0 |
1SET121083R0000 | 1.42mm2 | TE Connectivity | 130660 vs 1SET121083R0000 |