Part Details for 152877 by TE Connectivity
Overview of 152877 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 152877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6876
|
Newark | 18-16 Pidg R/T 3/8 Stud Orang Rohs Compliant: Yes |Amp Te Connectivity 152877 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 | Buy Now |
DISTI #
152877-ND
|
DigiKey | CONN RING CIRC 16-18AWG #3/8 Min Qty: 6000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8632 | Buy Now |
DISTI #
152877
|
Avnet Americas | PIDG Ring Tongue Terminal 16-18AWG 31.14mm 13.49mm Tin Loose Piece - Bulk (Alt: 152877) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-152877
|
Mouser Electronics | Terminals RING STR 18-16AWG M9 ORANGE TIN | 0 |
|
$0.8630 | Order Now |
DISTI #
71995081
|
RS | 18-16 PIDG, R/T 3/8 Stud Orang | TE Connectivity 152877 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $0.9900 | RFQ |
|
Onlinecomponents.com | 18-16 PIDG R/T 3/8 STUD ORANG RoHS: Compliant | 0 |
|
$0.8160 / $2.2350 | Buy Now |
|
Master Electronics | 18-16 PIDG R/T 3/8 STUD ORANG RoHS: Compliant | 0 |
|
$0.8160 / $2.2350 | Buy Now |
Part Details for 152877
152877 CAD Models
152877 Part Data Attributes
|
152877
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152877
TE Connectivity
18-16 PIDG R/T 3/8 STUD ORANG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 152877
This table gives cross-reference parts and alternative options found for 152877. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152877, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152887 | 18-16 PIDG RT NO 4 STUD ORANG | TE Connectivity | 152877 vs 152887 |
55936-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 152877 vs 55936-2 |
2-42937-0285 | Ring Terminal, 1.42mm2 | TE Connectivity | 152877 vs 2-42937-0285 |
BACT12AC3 | Ring Terminal, 1.65mm2 | TE Connectivity | 152877 vs BACT12AC3 |
1SET121081R0000 | 1.42mm2 | TE Connectivity | 152877 vs 1SET121081R0000 |
1SET121083R0000 | 1.42mm2 | TE Connectivity | 152877 vs 1SET121083R0000 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 152877 vs 31900 |
2-130008-1 | 1.6mm2 | TE Connectivity | 152877 vs 2-130008-1 |
7-51863-0 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 152877 vs 7-51863-0 |
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 152877 vs 0-0130008-0 |