Part Details for 130US0U0315B by IXYS UK Westcode
Overview of 130US0U0315B by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 130US0U0315B
130US0U0315B CAD Models
130US0U0315B Part Data Attributes
|
130US0U0315B
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
130US0U0315B
IXYS UK Westcode
Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1300 VDC: 100000 A | |
Body Breadth | 40 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 315 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1300 V | |
Reference Standard | CSA; DIN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 130US0U0315B
This table gives cross-reference parts and alternative options found for 130US0U0315B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130US0U0315B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130US1D0315B | Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER | IXYS UK Westcode | 130US0U0315B vs 130US1D0315B |
130US2D0315B | Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER | IXYS UK Westcode | 130US0U0315B vs 130US2D0315B |
130US3D0315B | Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER | IXYS UK Westcode | 130US0U0315B vs 130US3D0315B |
130US2D0315B | Electric Fuse, 315A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder | IXYS Corporation | 130US0U0315B vs 130US2D0315B |
130US1U0315B | Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER | IXYS UK Westcode | 130US0U0315B vs 130US1U0315B |