130US1U0315B
Description: Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER

Overview of 130US1U0315B by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 130US1U0315B by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 130US1U0315B by IXYS UK Westcode

130US1U0315B
IXYS UK Westcode
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 1300 VDC: 100000 A
Body Breadth
51 mm
Body Height
56.5 mm
Body Length or Diameter
74 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
16 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100000 A
Rated Current
315 A
Rated Voltage(AC)
1300 V
Rated Voltage(DC)
1300 V
Reference Standard
CSA; DIN; IEC; UL; VDE
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 130US1U0315B
    IXYS UK Westcode
    Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER
    VS

Alternate Parts for 130US1U0315B

This table gives cross-reference parts and alternative options found for 130US1U0315B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130US1U0315B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
130US0U0315B Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER IXYS UK Westcode 130US1U0315B vs 130US0U0315B
130US1D0315B Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER IXYS UK Westcode 130US1U0315B vs 130US1D0315B
130US2D0315B Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER IXYS UK Westcode 130US1U0315B vs 130US2D0315B
130US3D0315B Electric Fuse, ELECTRIC FUSE, 315A, 1300VAC, 1300VDC, 100000A (IR), INLINE/HOLDER IXYS UK Westcode 130US1U0315B vs 130US3D0315B
130US2D0315B Electric Fuse, 315A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder IXYS Corporation 130US1U0315B vs 130US2D0315B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 130US1U0315B by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 130US1U0315B by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of 130US1U0315B would you like to use for your alert(s)?
  • Please alert me when 130US1U0315B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 130US1U0315B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 130US1U0315B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 130US1U0315B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 130US1U0315B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 130US1U0315B by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: