-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10107-ND
|
DigiKey | CONN SMB JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1798 In Stock |
|
$2.9433 / $5.4500 | Buy Now |
DISTI #
530-131-3701-801
|
Mouser Electronics | RF Connectors / Coaxial Connectors END LAUNCH JACK ROUND CONTACT RoHS: Compliant | 676 |
|
$3.0700 / $5.1700 | Buy Now |
DISTI #
V99:2348_21353459
|
Arrow Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2046 | Americas - 7 |
|
$4.0400 / $5.4792 | Buy Now |
DISTI #
70090578
|
RS | RF Connector SMB Jack End Launch | Johnson-Cinch Connectivity Solutions 131-3701-801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 483 |
|
$2.0600 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
65010447
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 25 Package Multiple: 25 | Americas - 750 |
|
$4.4636 / $6.1589 | Buy Now |
DISTI #
53198088
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 2 Package Multiple: 1 Date Code: 2046 | Americas - 7 |
|
$4.0400 | Buy Now |
DISTI #
EFJ131-3701-801
|
Interstate Connecting Components | SMB JACK ASSEMBLY, END LAUNCH | 0 |
|
$3.5625 / $4.2742 | Buy Now |
DISTI #
131-3701-801
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.5000 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-3701-801
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3701-801
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
This table gives cross-reference parts and alternative options found for 131-3701-801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-3701-801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3701-801 | RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle | EF Johnson Technologies Inc | 131-3701-801 vs 131-3701-801 |
131-3701-801 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 131-3701-801 vs 131-3701-801 |