There are no models available for this part yet.
Overview of 131-6711-201 by EF Johnson Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67118-515LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 30 position, 2.54mm (.100in) Pitch. | |
67118-524 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 48 position, 2.54mm (.100in) Pitch. | |
67117-132 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 64 Position ,2.54mm (0.100in) Pitch. |
CAD Models for 131-6711-201 by EF Johnson Technologies Inc
Part Data Attributes for 131-6711-201 by EF Johnson Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EF JOHNSON CO
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
10 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SURFACE MOUNT
|
Alternate Parts for 131-6711-201
This table gives cross-reference parts and alternative options found for 131-6711-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6711-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6711-201 | RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Receptacle, | Cinch Connectivity Solutions | 131-6711-201 vs 131-6711-201 |
131-6711-205 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SURFACE MOUNT, JACK | Artesyn Embedded Technologies | 131-6711-201 vs 131-6711-205 |
131-6711-205 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 131-6711-201 vs 131-6711-205 |
131-6711-205 | RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Receptacle | EF Johnson Technologies Inc | 131-6711-201 vs 131-6711-205 |
131-6711-201 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 131-6711-201 vs 131-6711-201 |
131-6711-202 | RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Jack | Vertiv Inc | 131-6711-201 vs 131-6711-202 |
131-6711-202 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SURFACE MOUNT, JACK | Artesyn Embedded Technologies | 131-6711-201 vs 131-6711-202 |
131-6711-206 | RF SMC Connector, Male, Board Mount, Surface Mount Terminal, Jack | Vertiv Inc | 131-6711-201 vs 131-6711-206 |
131-6711-206 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SURFACE MOUNT, JACK | Artesyn Embedded Technologies | 131-6711-201 vs 131-6711-206 |