-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2359
|
Newark | Dynamic D2100 Hdr V Assy 3P Y |Amp Te Connectivity 1318123-2 Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.5400 | Buy Now |
DISTI #
69AH9759
|
Newark | Conn, Header, 3Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Dynamic D-2100S Series Rohs Compliant: Yes |Amp Te Connectivity 1318123-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
02H5905
|
Newark | Dynamic D2100 Hdr V Assy 3P Y Rohs Compliant: Yes |Amp Te Connectivity 1318123-2 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
A107251-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2747 In Stock |
|
$1.0061 / $1.2700 | Buy Now |
DISTI #
1318123-2
|
Avnet Americas | Conn Power HDR 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 1318123-2) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$0.9981 / $1.1268 | Buy Now |
DISTI #
69AH9759
|
Avnet Americas | Conn Power HDR 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 69AH9759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.7100 / $2.0500 | Buy Now |
DISTI #
571-1318123-2
|
Mouser Electronics | Headers & Wire Housings D2100 HDR V 3P Y | 2125 |
|
$1.1500 / $2.1800 | Buy Now |
DISTI #
70283598
|
RS | Dymnamic 1000,Recept, Plug/Header,2.5mm Pitch,3 Pos,1-Row, Y-Key, D-2100D | TE Connectivity 1318123-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.0100 | RFQ |
|
Future Electronics | Connector Header Through Hole 3 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 46 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.9850 | Buy Now |
DISTI #
AMP1318123-2
|
Heilind Electronics | DYNAMIC D2100 HDR V ASSY 3P Y | Americas - 0 in Stock |
|
$1.0812 / $1.2013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318123-2
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1318123-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1318123-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1318123-2 | (1318123-2) DYNAMIC D2100 HDR V ASSY 3P Y | TE Connectivity | 1318123-2 vs 1318123-2 |