-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132119RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Solder, 50 ohm - Bag (Alt: 132119RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132119RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Solder, 50 ohm - Bag (Alt: 132119RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.5875 / $6.1380 | Buy Now |
DISTI #
99H5011
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Solder, 50 ohm - Bulk (Alt: 99H5011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$7.1500 / $8.2200 | Buy Now |
DISTI #
523-132119RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA BH JK GOLD RG316 174 LMR100 REV POL RoHS: Compliant | 461 |
|
$5.5000 / $9.8500 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, PANEL MOUNT, CABLE AND PANEL MOUNT, CRIMP TERMINAL, LOCKING, JACK | 40 |
|
$8.7875 / $14.2500 | Buy Now |
DISTI #
132119RP
|
TTI | RF Connectors / Coaxial Connectors SMA BH JK GOLD RG316 174 LMR100 REV POL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 247 In Stock |
|
$4.6900 / $6.1600 | Buy Now |
DISTI #
132119RP
|
Avnet Abacus | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Solder, 50 ohm (Alt: 132119RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132119RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132119RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.449 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174/U | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 132119RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132119RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132332RP | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 132119RP vs 132332RP |
132236RP | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 132119RP vs 132236RP |
132191RP | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 132119RP vs 132191RP |