Part Details for 132191RP by Amphenol Corporation
Overview of 132191RP by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132191RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132191RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm - Bag (Alt: 132191RP) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
132191RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm - Bag (Alt: 132191RP) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132191RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA BLKHD CRMP JACK RG221/142 REV POL RoHS: Compliant | 113 |
|
$11.4100 / $16.3000 | Buy Now |
DISTI #
132191RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm - Bag (Alt: 132191RP) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
132191RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm - Bag (Alt: 132191RP) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132191RP
132191RP CAD Models
132191RP Part Data Attributes:
|
132191RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132191RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.449 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-55 | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 132191RP
This table gives cross-reference parts and alternative options found for 132191RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132191RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132119RP | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 132191RP vs 132119RP |
132197RP | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 132191RP vs 132197RP |
132332RP | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 132191RP vs 132332RP |