Part Details for 132170-10 by Amphenol Corporation
Results Overview of 132170-10 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132170-10 Information
132170-10 by Amphenol Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 132170-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16R1631
|
Avnet Americas | SMA JK-JK BKHD ADPT W/O RING - Bulk (Alt: 16R1631) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 Partner Stock |
|
$22.3100 / $23.8500 | Buy Now |
|
DISTI #
132170-10
|
Avnet Americas | SMA JK-JK BKHD ADPT W/O RING - Bag (Alt: 132170-10) COO: Viet Nam RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$12.1375 / $27.0857 | Buy Now |
|
DISTI #
523-132170-10
|
Mouser Electronics | RF Adapters - In Series SMA BULKHEAD ADAPTER RoHS: Compliant | 595 |
|
$16.8700 / $18.8400 | Buy Now |
|
DISTI #
87350213
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold RoHS: Exempt Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$38.6528 / $50.4058 | Buy Now |
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
DISTI #
132170-10
|
TTI | RF Adapters - In Series SMA BULKHEAD ADAPTER RoHS: Exempt pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 342 In Stock |
|
$14.2700 / $16.9300 | Buy Now |
|
DISTI #
87350213
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold COO: Viet Nam RoHS: Exempt Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$38.6528 / $50.4058 | Buy Now |
|
DISTI #
87350213
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold COO: Viet Nam RoHS: Exempt Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$38.6528 / $50.4058 | Buy Now |
|
DISTI #
132170-10
|
Avnet Abacus | SMA JKJK BKHD ADPT WO RING (Alt: 132170-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 132170-10 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 132170-10
132170-10 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
132170-10 Part Data Attributes
|
|
132170-10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132170-10
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Jack-jack
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | Sma-Sma | |
| Body/Shell Style | Jack-Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified | |
| Contact Style | Coax | |
| Dielectric Withstanding Voltage | 1400vac V | |
| Durability | 500 Cycles | |
| Insulator Color | Natural | |
| Insulator Material | Polytetrafluoroethylene | |
| Mounting Style | Straight | |
| Operating Frequency-Max | 18 Ghz | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C | |
| VSWR | 1.3 |
Alternate Parts for 132170-10
This table gives cross-reference parts and alternative options found for 132170-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132170-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 132170-12SS | Amphenol Corporation | Check for Price | RF Connector Adapter, | 132170-10 vs 132170-12SS |
132170-10 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads to ensure proper mating and to prevent damage to the connector.
-
Yes, the 132170-10 connector is designed to withstand high-vibration environments. However, it's recommended to follow Amphenol's guidelines for vibration testing and to consult with their application engineers for specific requirements.
-
The 132170-10 connector is designed to operate in temperatures ranging from -55°C to 125°C. However, exposure to chemicals may affect the connector's performance. It's recommended to consult Amphenol's documentation and application engineers for specific guidance on environmental considerations.
-
The 132170-10 connector is rated for a minimum of 500 mating cycles. However, the actual number of cycles may vary depending on the application, usage, and environmental conditions.
-
The 132170-10 connector is designed to be compatible with other Amphenol connectors. However, compatibility with connectors from other manufacturers is not guaranteed and may require additional testing and validation.