Part Details for 132176 by Amphenol Corporation
Results Overview of 132176 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132176 Information
132176 by Amphenol Corporation is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 132176
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
132176
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132176) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.2962 / $8.7857 | Buy Now |
|
DISTI #
523-132176
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST BLKHD CRIMP JACK 316 DBL BRAID RoHS: Compliant | 248 |
|
$9.2300 / $10.7900 | Buy Now |
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
DISTI #
132176
|
TTI | RF Connectors / Coaxial Connectors SMA ST BLKHD CRIMP JACK 316 DBL BRAID RoHS: Exempt pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.1000 / $7.7800 | Buy Now |
|
DISTI #
132176
|
Avnet Abacus | Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold (Alt: 132176) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 132176 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 132176
132176 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
132176 Part Data Attributes
|
|
132176
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132176
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Insertion Loss Max At 6 Ghz, Standard: Mil-C-39012, Applicable Cables: Rg 316 | |
| Body/Shell Style | Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Sma Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Loss | 0.14 Db | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Operating Frequency-Max | 12.4 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| Termination Type | Crimp |
132176 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the screw terminals, but it's always best to consult the specific application requirements and Amphenol's guidelines.
-
Yes, the 132176 connector is designed to withstand vibrations and is suitable for use in harsh environments. However, it's essential to ensure proper mounting and secure fastening to prevent damage or disconnection.
-
The 132176 connector has a IP67 rating, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's still important to follow proper sealing and installation procedures to ensure reliability in outdoor or moist environments.
-
The 132176 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application requirements and potential derating factors.
-
The 132176 connector is designed to be compatible with other Amphenol connectors, but compatibility with other manufacturers' mating connectors is not guaranteed. It's recommended to verify compatibility before using the connector with other manufacturers' products.