Part Details for 132390-2 by TE Connectivity
Overview of 132390-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132390-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1254
|
Newark | Coaxicon Rf Series C Plug |Te Connectivity 132390-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.6500 / $361.3000 | Buy Now |
DISTI #
132390-2-ND
|
DigiKey | COAXICON RF SERIES C PLUG Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.2365 | Buy Now |
DISTI #
132390-2
|
Avnet Americas | COAXICON RF SERIES C PLUG - Bulk (Alt: 132390-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$311.1896 / $374.4824 | Buy Now |
DISTI #
650-132390-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors COAXICON RF SERIES C PLUG RoHS: Compliant | 0 |
|
$345.0400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$338.1100 | Buy Now |
DISTI #
AMP132390-2
|
Heilind Electronics | COAXICON RF SERIES C PLUG | Americas - 0 in Stock |
|
$313.4559 / $318.1344 | Buy Now |
|
Onlinecomponents.com | COAXICON RF SERIES C PLUG | 0 |
|
$337.7000 / $949.3900 | Buy Now |
DISTI #
132390-2
|
Avnet Americas | COAXICON RF SERIES C PLUG - Bulk (Alt: 132390-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$311.1896 / $374.4824 | Buy Now |
DISTI #
132390-2
|
Avnet Americas | COAXICON RF SERIES C PLUG - Bulk (Alt: 132390-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$311.1896 / $374.4824 | Buy Now |
DISTI #
AMP132390-2
|
Interstate Connecting Components | COAXICON RF SERIES C PLUG | 0 |
|
$313.4559 / $318.1344 | Buy Now |
Part Details for 132390-2
132390-2 CAD Models
132390-2 Part Data Attributes:
|
132390-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132390-2
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.768 inch | |
Body/Shell Style | PLUG | |
Cable Types | KX 23 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |