Part Details for 133-3711-202 by Cinch Connectivity Solutions
Overview of 133-3711-202 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-3711-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1032
|
Newark | Tape And Reel, 750 Per Reel, Mcx Jack Assembly, Straight Surface Mount Rohs Compliant: Yes |Johnson Cinch Connectivity 133-3711-202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 21 |
|
$1,645.0000 / $2,067.0000 | Buy Now |
DISTI #
22H5057
|
Newark | Rf Coaxial, Mcx Jack, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Johnson Cinch Connectivity 133-3711-202 Min Qty: 1 Package Multiple: 750 Date Code: 0 Container: SPOOL | 0 |
|
$2,192.6700 / $2,250.0000 | Buy Now |
DISTI #
J10205CT-ND
|
DigiKey | CONN MCX JACK STR 50OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4300 In Stock |
|
$2.3145 / $4.2900 | Buy Now |
DISTI #
530-1333711202
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK ASSEMBLY STRT SURFACE MOUNT RoHS: Compliant | 1261 |
|
$2.6300 / $4.2600 | Buy Now |
DISTI #
70880428
|
RS | MCX Jack, Straight PCB Surface Mount, Tape & Reel, 750 per reel | Johnson-Cinch Connectivity Solutions 133-3711-202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$2,155.1900 / $2,342.6000 | RFQ |
DISTI #
EFJ133-3711-202
|
Interstate Connecting Components | 750 PER REEL SELL BY THE REEL | 0 |
|
$1,807.6923 / $2,153.1250 | Buy Now |
DISTI #
133-3711-202
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$1,506.4100 / $1,766.6700 | Buy Now |
DISTI #
133-3711-202C
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 17 |
|
RFQ |
Part Details for 133-3711-202
133-3711-202 CAD Models
133-3711-202 Part Data Attributes
|
133-3711-202
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3711-202
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 133-3711-202
This table gives cross-reference parts and alternative options found for 133-3711-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3711-202 | RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle | Johnson Components | 133-3711-202 vs 133-3711-202 |