Part Details for 133-3711-302 by Cinch Connectivity Solutions
Results Overview of 133-3711-302 by Cinch Connectivity Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
133-3711-302 Information
133-3711-302 by Cinch Connectivity Solutions is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131937-112ALF | Amphenol Communications Solutions | Minitek®, Board to Board Connector, 2.00mm (0, 079in), PCB Receptacle, Double Row, 12 positions | |
| L17TF3711114 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15 in) Gold, M3 Threaded Boardlock | |
| 10131937-116ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 16 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 133-3711-302
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AK7912
|
Newark | Tape And Reel, 750 Per Reel, Mcx Jack Assembly, Right Angle Surface Mount, Tape & Reel/Tape And Reel |Johnson Cinch Connectivity 133-3711-302 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$6.2600 / $7.3400 | Buy Now |
|
DISTI #
J10206CT-ND
|
DigiKey | CONN MCX JACK R/A 50OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3696 In Stock |
|
$3.5655 / $6.1500 | Buy Now |
|
DISTI #
530-1333711302
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK ASSEMBLY RA SURFACE MOUNT RoHS: Compliant | 750 |
|
$3.4000 | Buy Now |
|
DISTI #
70880411
|
RS | MCX JACK, RIGHT ANGLE PCB SURFACE MOUNT, TAPE & REEL, 750 PER REEL Min Qty: 1 Package Multiple: 1 Container: Tape & Reel | 0 |
|
$4,670.7800 / $5,838.4800 | RFQ |
|
DISTI #
EFJ133-3711-302
|
Heilind Electronics | RF CONN MCX JACK ASSY R/A SMT | Americas - 1 in Stock |
|
$2,749.6294 | Buy Now |
|
DISTI #
90177253
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder RA SMD RCP Gold Over Nickel T/R RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 1501 |
|
$2,766.1669 / $3,244.4817 | Buy Now |
|
DISTI #
82433444
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder RA SMD RCP Gold Over Nickel T/R RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,285.5953 | Buy Now |
|
DISTI #
EFJ133-3711-302
|
Interstate Connecting Components | RF CONN MCX JACK ASSY R/A SMT | 1 |
|
$2,749.6294 | Buy Now |
|
DISTI #
133-3711-302
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$2,259.6200 / $2,650.0000 | Buy Now |
US Tariff Estimator: 133-3711-302 by Cinch Connectivity Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 133-3711-302
133-3711-302 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
133-3711-302 Part Data Attributes
|
|
133-3711-302
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3711-302
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Standard: Mil-C-39012 | |
| Body/Shell Style | Receptacle | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Mcx Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Operating Frequency-Max | 6 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Surface Mount |
Alternate Parts for 133-3711-302
This table gives cross-reference parts and alternative options found for 133-3711-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 133-3711-302 | Artesyn Embedded Technologies | Check for Price | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SURFACE MOUNT, RECEPTACLE | 133-3711-302 vs 133-3711-302 |
133-3711-302 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads.
-
Yes, the 133-3711-302 connector is designed to withstand high-vibration environments, but it's recommended to consult with Cinch Connectivity Solutions for specific vibration testing and validation.
-
The operating temperature range for the 133-3711-302 connector is -55°C to 125°C (-69°F to 257°F).
-
The 133-3711-302 connector is designed to be resistant to harsh environments, but it's recommended to consult with Cinch Connectivity Solutions for specific environmental testing and validation.
-
It's not recommended to use the 133-3711-302 connector with a mating connector from a different manufacturer, as compatibility and performance cannot be guaranteed. It's recommended to use a mating connector from Cinch Connectivity Solutions or consult with them for compatibility validation.