Part Details for 133-8433-101 by Johnson Components
Overview of 133-8433-101 by Johnson Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84330AV-02LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer | |
84330CYILFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-LVPECL Frequency Synthesizer | |
84330CV-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 133-8433-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MCX 0Hz to 6GHz 75Ohm Crimp RA Cable Mount PL Gold RoHS: Compliant |
380 In Stock |
|
$2.7400 / $4.1300 | Buy Now |
|
Bristol Electronics | 892 |
|
RFQ | ||
|
Quest Components | RF MCX CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 79 |
|
$4.8087 / $7.7979 | Buy Now |
|
Quest Components | RF MCX CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 3 |
|
$5.1986 / $7.7979 | Buy Now |
|
Master Electronics | Conn MCX 0Hz to 6GHz 75Ohm Crimp RA Cable Mount PL Gold RoHS: Compliant |
380 In Stock |
|
$2.7400 / $4.1300 | Buy Now |
Part Details for 133-8433-101
133-8433-101 CAD Models
133-8433-101 Part Data Attributes
|
133-8433-101
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
133-8433-101
Johnson Components
RF MCX Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-179, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.31 |
Alternate Parts for 133-8433-101
This table gives cross-reference parts and alternative options found for 133-8433-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-8433-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-8433-101 | CONNECTOR, CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 133-8433-101 vs 133-8433-101 |
133-8433-101 | RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 133-8433-101 vs 133-8433-101 |