Part Details for 1330G17 by Anderson Power Products
Overview of 1330G17 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1330G17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1142
|
Newark | Pp30-Conn-Purple Rohs Compliant: Yes |Anderson Power Products 1330G17 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $1.3200 | Buy Now |
DISTI #
879-1330G17
|
Mouser Electronics | Heavy Duty Power Connectors PP30 PURPLE 41259 AWG RoHS: Compliant | 174 |
|
$0.6730 / $1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $0.9846 | Buy Now |
DISTI #
1330G17
|
TME | APP Min Qty: 1 | 0 |
|
$1.6100 / $2.1200 | RFQ |
DISTI #
1330G17
|
PEI Genesis | PP30 CONN PURPLE Min Qty: 1 | 32544 |
|
$0.4800 / $0.6000 | Buy Now |
Part Details for 1330G17
1330G17 CAD Models
1330G17 Part Data Attributes
|
1330G17
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1330G17
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1330G17
This table gives cross-reference parts and alternative options found for 1330G17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330G17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2300-301-216 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G17 vs 2300-301-216 |
2300-301-220 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G17 vs 2300-301-220 |
2300-001-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G17 vs 2300-001-224 |
2300-201-218 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G17 vs 2300-201-218 |
1330G12 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G17 vs 1330G12 |
1330G4 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G17 vs 1330G4 |
53884-2 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | 1330G17 vs 53884-2 |
2300-301-218 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G17 vs 2300-301-218 |
1320 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G17 vs 1320 |
1330G14 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G17 vs 1330G14 |