Part Details for 1338200-3 by TE Connectivity
Overview of 1338200-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338200-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1338200-3-ND
|
DigiKey | SPACER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$58.7500 | Buy Now |
DISTI #
1338200-3-ND
|
DigiKey | SPACER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1800 | Buy Now |
DISTI #
1338200-3
|
Avnet Americas | SPACER - Bulk (Alt: 1338200-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
$24.7800 / $29.8200 | Buy Now |
DISTI #
571-1338200-3
|
Mouser Electronics | Other Tools SPACER ASSY APPLICATOR TOOL | 0 |
|
$31.9000 / $35.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$25.6100 | Buy Now |
DISTI #
AMP1338200-3
|
Heilind Electronics | SPACER | Americas - 0 in Stock |
|
$31.3433 / $39.6227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$27.9600 / $36.9700 | Buy Now |
DISTI #
AMP1338200-3
|
Interstate Connecting Components | SPACER | 0 |
|
$31.3433 / $39.6227 | Buy Now |
|
Powell Electronics | SPACER Min Qty: 1 | 17 |
|
$32.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$27.9600 / $36.9700 | Buy Now |