Part Details for 1338301-1 by TE Connectivity
Overview of 1338301-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338301-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6704
|
Newark | Anvil, Insulation Pwr Crimp Tool |Amp Te Connectivity 1338301-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$839.3700 / $873.0700 | Buy Now |
DISTI #
1338301-1-ND
|
DigiKey | ANVIL, INSULATION Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$847.9500 | Buy Now |
DISTI #
1338301-1
|
Avnet Americas | ANVIL, INSULATION - Bulk (Alt: 1338301-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$683.2200 / $822.1800 | Buy Now |
DISTI #
571-1338301-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, INSULATION PWR CRIMP TOOL | 3 |
|
$833.7200 / $864.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$706.1000 | Buy Now |
DISTI #
AMP1338301-1
|
Heilind Electronics | ANVIL, INSULATION | Americas - 0 in Stock |
|
$781.6500 / $868.5000 | Buy Now |
|
Onlinecomponents.com | Anvil Tool, Insulation RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$809.3200 / $847.9500 | Buy Now |
DISTI #
73553127
|
Verical | Application Tooling, Insulation Anvil Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 1 |
|
$989.2188 | Buy Now |
DISTI #
1338301-1
|
Avnet Americas | ANVIL, INSULATION - Bulk (Alt: 1338301-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$683.2200 / $822.1800 | Buy Now |
DISTI #
AMP1338301-1
|
Interstate Connecting Components | ANVIL, INSULATION | 0 |
|
$781.6500 / $868.5000 | Buy Now |